L-Com TDC Ethernet Cable, 3 ft, Shielded, White, PVC
- RS Stock No.:
- 671-851
- Mfr. Part No.:
- TDC057-1
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €10.60
View bulk pricing optionsSubtotal (1 unit)*
€12.68
(exc. VAT)
€15.60
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.68 | - |
| 10 + | €11.62 | €10.60 |
*price indicative
- RS Stock No.:
- 671-851
- Mfr. Part No.:
- TDC057-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TDC | |
| Product Type | Ethernet Cable | |
| Cable Length | 3ft | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TDC | ||
Product Type Ethernet Cable | ||
Cable Length 3ft | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Shielded | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Flat Modular RJ12 Cable is a 10-foot long, silver satin cable designed for efficient data and voice transmission in telecom and networking setups. It features RJ12 6P6C connectors on both ends, making it ideal for modular patching applications. With its flat design, the cable offers flexibility and easy routing in tight spaces without compromising signal integrity.
RJ12 6P6C connectors on both ends for seamless modular connectivity
Flat silver satin construction for easy installation and space saving cable management
Designed for both voice and data applications in telecom environments
Related links
- L-Com TDC Series Ribbon Cable 8, 1 ft Length
- L-Com TDC Series Ribbon Cable 6, 5 ft Length
- L-Com TDC Series Ribbon Cable 4, 14 ft Length
- L-Com TRD Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat6 Cable Unshielded Unscreened, Blue PVC
