L-Com TDC Series Ribbon Cable, Flat, 6, 5 ft Length
- RS Stock No.:
- 297-286
- Mfr. Part No.:
- TDC057-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€11.26
(exc. VAT)
€13.85
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 December 2026
- Plus 11 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.26 |
*price indicative
- RS Stock No.:
- 297-286
- Mfr. Part No.:
- TDC057-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| American Wire Gauge | 26AWG | |
| Number of Conductors | 6 | |
| Jacket Material | PVC | |
| Series | TDC | |
| Conductor Type | Stranded | |
| Cable Length | 5ft | |
| Standards/Approvals | TIA 1096 | |
| Jacket Colour | Grey | |
| Fire Behaviour | UL 94 V-0 | |
| Conductor Material | Phosphor Bronze | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
American Wire Gauge 26AWG | ||
Number of Conductors 6 | ||
Jacket Material PVC | ||
Series TDC | ||
Conductor Type Stranded | ||
Cable Length 5ft | ||
Standards/Approvals TIA 1096 | ||
Jacket Colour Grey | ||
Fire Behaviour UL 94 V-0 | ||
Conductor Material Phosphor Bronze | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CN
The L-Com flat modular cable is meticulously engineered to meet the demands of modern connectivity. Featuring a robust PVC outer jacket, this cable not only ensures durability but enhances its performance across various applications. With a design that conforms to TIA 1096 standards, it provides reliable signal integrity, making it ideal for both residential and commercial use. The 6 conductor layout optimises data transmission for a variety of devices, allowing seamless integration into existing networks.
Highly flexible design allows for easy installation in tight spaces
Suitable for various configurations catering to diverse user needs
Premium PVC outer jacket offers excellent protection against wear
Individually packaged in a polybag for convenience and cleanliness
Related links
- L-Com TDC Series Ribbon Cable 4, 14 ft Length
- L-Com TDC Series Ribbon Cable 8, 1 ft Length
- L-Com TDC Ethernet Cable White PVC
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 8132 Series Ribbon Cable 3.96 mm Pitch 100 ft Length
- 3M 8124 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 3609 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M HF659 Series Ribbon Cable 1.27 mm Pitch 275 ft Length
