L-Com TRD Ethernet Cable, 15 ft, Shielded, Grey, PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€69.94

(exc. VAT)

€86.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€69.94-
10 +€64.108%

*price indicative

RS Stock No.:
671-874
Mfr. Part No.:
TRD695SZ-15
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Ethernet Cable

Cable Length

15ft

Terminated/Unterminated

Terminated

LAN Category

Cat6

Screened/Unscreened

Shielded

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

No

COO (Country of Origin):
CN
The L-Com Shielded Cat 6 Ethernet Cable with an LSZH (Low Smoke Zero Halogen) jacket is a 150-foot solution designed for high-performance networking in environments where fire safety and low toxicity are critical.

RJ45 to RJ45 connectors for plug and play compatibility

Shielded twisted pair (STP) construction reduces EMI/RFI interference

LSZH jacket emits minimal smoke and no halogen when exposed to fire—ideal for enclosed or public spaces

Supports 10 Gbps speeds and 550 MHz bandwidth for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy