L-Com TRD Cat6a Cable, 5 ft, Shielded Screened, Grey PVC
- RS Stock No.:
- 297-898
- Mfr. Part No.:
- TRD695AGRY-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€29.23
(exc. VAT)
€35.95
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.23 |
*price indicative
- RS Stock No.:
- 297-898
- Mfr. Part No.:
- TRD695AGRY-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6A Cable | |
| Series | TRD | |
| LAN Category | Cat6a | |
| Cable Length | 5ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | CE2011/65/EU(RoHS DIRECTIVE), UL94V-0 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6A Cable | ||
Series TRD | ||
LAN Category Cat6a | ||
Cable Length 5ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals CE2011/65/EU(RoHS DIRECTIVE), UL94V-0 | ||
RoHS Status: Exempt
The L-Com Category 6a Shielded patch cord is engineered to deliver exceptional performance for your networking needs. The product features robust construction, with 26AWG conductors and a tinned copper drain wire, ensuring superior connectivity and reduced interference. It incorporates an aluminised polyester shield to protect against electromagnetic interference, making it ideal for high speed applications. Designed for versatility, this patch cord is suitable for both indoor and outdoor environments, maintaining optimal signal integrity across various installations.
Shielded design reduces signal interference for clear data transmission
Robust construction enhances durability and longevity
Compatible with high speed networking applications
Individual packaging ensures pristine condition upon delivery
Tested for continuity to guarantee reliable performance
Related links
- L-Com TRD Cat6a Cable Shielded Screened, Grey PVC
- L-Com TRD Cat6a Cable Shielded, Blue PVC
- L-Com TRD Cat6a Cable Aluminium/Polyester Foil Screened Grey PVC
- L-Com TRD Cat6a Cable Shielded Screened, Blue PVC
- L-Com TRD Cat6a Cable Shielded Screened, Blue PVC
- L-Com TRD Cat6a Cable Shielded, Blue PVC
- L-Com TRD Cat6a Cable Shielded, Blue PVC
- L-Com TRD Cat6a Cable Shielded, Blue PVC
