HARTING Cat5 Cable, 50 m, Green Unterminated Unterminated, Shielded PVC
- RS Stock No.:
- 739-230
- Mfr. Part No.:
- 09456000140
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€168.12
(exc. VAT)
€206.79
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.12 |
*price indicative
- RS Stock No.:
- 739-230
- Mfr. Part No.:
- 09456000140
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 50m | |
| Shield Type | Shielded | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | UN/ECE-R 118 | |
| Voltage | 2Vrms | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 50m | ||
Shield Type Shielded | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals UN/ECE-R 118 | ||
Voltage 2Vrms | ||
- COO (Country of Origin):
- DE
The HARTING Industrial Cat. 5 standard cable features 4-wire Type A, designed for reliable data transmission in industrial environments. Its robust construction and compliance with various standards ensure optimal performance and safety in demanding applications.
Features & Benefits
Robust design suitable for industry enhances longevity and reliability
PROFINET compliant ensures compatibility with industrial networking protocols
Easy stripping of cable sheath and screening braid simplifies installation
RoHS compliant supports environmentally friendly practices
Shielded construction reduces electromagnetic interference for clearer signals
Flame retardant jacket material improves safety in case of fire
Operating temperature range of -40 °C to 75 °C allows for versatile use
PVC jacket provides durability and resistance to wear
50 m cable length accommodates various installation needs
4 cores with 22/1 AWG copper conductors ensure efficient data transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
75 °C
Is this product RoHS compliant?
Yes, it is RoHS compliant.
What is the cable length of this product?
The cable length is 50 m.
Related links
- HARTING Cat5 Cable Green Unterminated Unterminated, Shielded Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Copper Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Shielded Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Shielded Polyurethane
- HARTING Cat5 Cable Black Unterminated Unterminated, Shielded Polyolefin
- HARTING Cat5 Cable Green Unterminated Unterminated, Copper Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Copper Polyurethane
- HARTING Cat5 Cable Black Unterminated Unterminated Foil Polyolefin
