HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to SPE Male, 20 m, Yellow, Shielded PUR
- RS Stock No.:
- 738-326
- Mfr. Part No.:
- 33280202001200
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€84.36
(exc. VAT)
€103.76
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.36 |
*price indicative
- RS Stock No.:
- 738-326
- Mfr. Part No.:
- 33280202001200
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | T1 Industrial | |
| Cable Length | 20m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | Moulded Plug | |
| Connector Gender A | Male | |
| Connector Type B | SPE | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series T1 Industrial | ||
Cable Length 20m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A Moulded Plug | ||
Connector Gender A Male | ||
Connector Type B SPE | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. With a length of 20 metres, it provides reliable connectivity while ensuring compliance with various industry standards.
Features & Benefits
Cable assemblies ensure quick and easy installation
Pre-assembled on both sides reduces installation time
Copper cable (round) offers excellent conductivity
Halogen-free, oil resistant, and flame retardant enhances safety
Cable length of 20 m provides flexibility in installation
Shielded design minimises electromagnetic interference
Compliant with China RoHS e and ELV Status for environmental safety
Meets EN 60811-404 and IEC 60332-1-2 standards for reliability
Compatible with IEEE 802.3 standards for high-speed data transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS e and ELV Status.
Related links
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Push Pull Male to SPE Male Yellow, Shielded Polyurethane
