HARTING Cat5 Cable Assembly, 500 mm, Black M12 Male to RJ45 Female, Shielded Elastomer

Image representative of range

Subtotal (1 bag of 10 units)*

€700.00

(exc. VAT)

€861.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€700.00€70.00

*price indicative

RS Stock No.:
738-585
Mfr. Part No.:
09480222011005
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

500mm

LAN Category

Cat5

Shield Type

Shielded

Connector Type A

M12

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

Elastomer

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING RJI M12 D-cod EtherRail Cable Assembly is a pre-assembled CAT5 cable assembly designed for reliable data transmission in industrial applications. With a length of 0.5 m, it features a male M12 connector on one end and a female RJ45 connector on the other, ensuring compatibility with various devices.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures high-quality signal transmission

Cable length of 0.5 m is suitable for various connection needs

M12 straight connector type offers compatibility with industrial equipment

RJ45 connector type supports standard Ethernet connections

Jacket material MADE of elastomer provides flexibility and durability

Jacket colour in black offers a professional appearance

Compliant with China RoHS 50 and ELV standards ensures environmental safety

Meets EN 45545-2 and Reach SVHC standards for enhanced safety in transport applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the cable length of this assembly?


The cable length is 0.5 m.

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS 50, RoHS, and EN 45545-2 standards.

What type of connectors does this cable assembly have?


It features a male M12 connector and a female RJ45 connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy