HARTING Cat5 Cable Assembly, 1 m, Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- RS Stock No.:
- 740-731
- Mfr. Part No.:
- 09480222011010
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€65.80
(exc. VAT)
€80.93
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.80 |
*price indicative
- RS Stock No.:
- 740-731
- Mfr. Part No.:
- 09480222011010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Shield Type | 360° Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Shield Type 360° Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 system cable is a 4-wire assembly designed for reliable data transmission in industrial applications. This CAT5 cable assembly features a robust construction and is suitable for environments requiring high protection standards.
Features & Benefits
Robust design enhances durability in demanding environments
Protection degree IP65 / IP67 ensures resistance to dust and water
Fire protection according to EN 45 545-1, -2 and -5 increases safety
360° shielded construction reduces electromagnetic interference
Cable length of 1 m provides flexibility for installation
M12 straight connector and RJ45 female connector ensure compatibility
Jacket material MADE of elastomer offers resilience and flexibility
Compliant with China RoHS 50 and ELV status for environmental safety
Reach SVHC and RoHS compliance ensures adherence to regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the protection degree of this cable assembly?
The protection degree is IP65 / IP67, ensuring resistance to dust and water.
Is this product compliant with environmental standards?
Yes, it meets China RoHS 50, ELV status, and RoHS standards.
What is the length of this CAT5 cable assembly?
The cable length is 1 m, providing flexibility for various installations.
Related links
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
