HARTING Cat5 Cable Assembly, 2 m, Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- RS Stock No.:
- 743-550
- Mfr. Part No.:
- 09480222011020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€760.50
(exc. VAT)
€935.42
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €760.50 | €76.05 |
*price indicative
- RS Stock No.:
- 743-550
- Mfr. Part No.:
- 09480222011020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Shield Type | 360° Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Shield Type 360° Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 system cable is a 4-wire CAT5 cable assembly designed for reliable data transmission in various industrial applications. Its robust construction and IP65/IP67 protection ensure durability and performance in challenging environments.
Features & Benefits
Robust design enhances durability in demanding applications
Protection degree IP65 / IP67 ensures resistance to dust and water
Fire protection according to EN 45 545-1, -2 and -5 increases safety
360° shielded construction reduces electromagnetic interference
2 m cable length provides flexibility for various installations
M12 straight connector type A and RJ45 connector type B ensure compatibility
Black elastomer jacket material offers resistance to abrasion and chemicals
Compliant with China RoHS 50 and ELV status for environmental safety
Meets EN 45545-2 and REACH SVHC standards for fire safety and chemical regulation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the protection degree of this cable assembly?
The protection degree is IP65 / IP67, ensuring resistance to dust and water.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50, ELV status, and RoHS standards.
What is the length of the cable?
The cable length is 2 m, providing flexibility for various installations.
Related links
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
