HARTING Cat5 Cable Assembly, 4 m, Black M12 Male to RJ45 Female, SF/UTP Elastomer
- RS Stock No.:
- 745-421
- Mfr. Part No.:
- 09480222011040
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,084.18
(exc. VAT)
€1,333.54
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,084.18 | €108.418 |
*price indicative
- RS Stock No.:
- 745-421
- Mfr. Part No.:
- 09480222011040
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| LAN Category | Cat5 | |
| Cable Length | 4m | |
| Shield Type | SF/UTP | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
LAN Category Cat5 | ||
Cable Length 4m | ||
Shield Type SF/UTP | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-coded Cable Assembly is a pre-assembled CAT5 cable designed for reliable data transmission in various industrial applications. With a length of 4 m, it features a male M12 connector on one end and a female RJ45 connector on the other, ensuring compatibility with a range of devices.
Features & Benefits
Cable assemblies provide a complete solution for connectivity
Pre-assembled on both sides reduces installation time
Copper cable (round) ensures optimal signal integrity
Cable length of 4 m offers flexibility in installation
M12 straight connector type ensures compatibility with various devices
RJ45 connector type supports standard Ethernet connections
Jacket material MADE of elastomer enhances durability and flexibility
Jacket colour in black provides a professional appearance
Compliant with China RoHS 50 and RoHS standards for safety
Meets EN 45545-2 standards for fire safety in transportation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the cable length of this assembly?
The cable length is 4 m.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50, RoHS, and EN 45545-2 standards.
What type of connectors does this cable assembly have?
It features a male M12 connector and a female RJ45 connector.
Related links
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, SF/UTP Elastomer
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, Shielded Elastomer
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, Shielded Elastomer
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, Shielded Elastomer
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, Shielded Elastomer
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
