HARTING Cat5 Cable Assembly, 12.5 m, Green RJ45 Male to RJ45 Male, SF/UTP PVC
- RS Stock No.:
- 739-158
- Mfr. Part No.:
- 09486868001125
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
€941.38
(exc. VAT)
€1,157.90
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €941.38 | €94.138 |
*price indicative
- RS Stock No.:
- 739-158
- Mfr. Part No.:
- 09486868001125
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 12.5m | |
| LAN Category | Cat5 | |
| Shield Type | SF/UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 12.5m | ||
LAN Category Cat5 | ||
Shield Type SF/UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING RJI PROFINET cable is a pre-assembled CAT5 cable assembly designed for reliable data transmission in industrial environments. With a length of 12.5 m, it ensures efficient connectivity while meeting various compliance standards.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Straight connectors facilitate straightforward connections in tight spaces
Cable length of 12.5 m offers flexibility for various installation scenarios
Jacket material of PVC provides durability and resistance to wear
Jacket colour in green aids in easy identification in complex setups
Compliant with China RoHS, UL, and PROFINET standards ensures safety and reliability
Used in industrial automation systems for data communication
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient connectivity
Integrated into industrial networking environments for robust data transfer
Applied in telecommunications and signal transmission for reliable connections
Compliant with RoHS and other relevant standards
Pre-assembled design allows for easy installation without specialist tools
Applications
Used in industrial automation systems for data communication
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient connectivity
Integrated into industrial networking environments for robust data transfer
Applied in telecommunications and signal transmission for reliable connections
What is the cable length of this assembly?
The cable length is 12.5 m.
Is this product compliant with any standards?
Yes, it complies with China RoHS, UL, and PROFINET standards.
What type of connectors does this cable assembly use?
This cable assembly uses male RJ45 connectors on both ends.
Related links
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
