HARTING T1 Industrial Cat6a Cable Assembly Push Pull Male to SPE Male, 3 m, Yellow, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€562.44

(exc. VAT)

€691.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€562.44€56.244

*price indicative

RS Stock No.:
739-713
Mfr. Part No.:
33282802002030
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

T1 Industrial

Product Type

Cable Assembly

LAN Category

Cat6a

Cable Length

3m

Shield Type

Shielded

Connector Type A

Push Pull

Connector Gender A

Male

Connector Type B

SPE

Connector Gender B

Male

Jacket Material

PUR

Jacket Colour

Yellow

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING MPP T1 -T1 IP20 SPE 1x2xAWG22/7 PUR 3.0m is a high-quality cable assembly designed for industrial applications. It features pre-assembled connectors on both ends, ensuring reliable connectivity in various environments while providing excellent resistance to oil, flame, and halogens.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures efficient signal transmission

Halogen-free, oil resistant, and flame retardant materials enhance safety and durability

Cable length of 3 m offers flexibility in installation

Shielded design minimises electromagnetic interference for reliable performance

Compliant with multiple standards ensures compatibility and safety in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in vehicle manufacturing and assembly stations

Is this product compliant with any standards?


Yes, it meets China RoHS e, ELV Status, and several IEC and IEEE standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy