HARTING T1 Industrial Cat6a Cable Assembly Push Pull Male to SPE Male, 2 m, Yellow, Shielded PUR
- RS Stock No.:
- 741-770
- Mfr. Part No.:
- 33282802002020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€508.03
(exc. VAT)
€624.88
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €508.03 | €50.803 |
*price indicative
- RS Stock No.:
- 741-770
- Mfr. Part No.:
- 33282802002020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | T1 Industrial | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | Push Pull | |
| Connector Gender A | Male | |
| Connector Type B | SPE | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series T1 Industrial | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A Push Pull | ||
Connector Gender A Male | ||
Connector Type B SPE | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING MPP T1 -T1 IP20 SPE 1x2xAWG22/7 PUR 2.0m is a high-quality cable assembly designed for industrial applications. It features pre-assembled connectors on both ends, ensuring reliable connectivity in various environments while providing excellent resistance to oil, flame, and halogens.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures efficient signal transmission
Halogen-free, oil resistant, and flame retardant materials enhance safety and durability
Cable length of 2 m offers flexibility in installation
Shielded design minimises electromagnetic interference for reliable performance
Compliant with multiple standards ensures compatibility and safety in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in vehicle manufacturing and assembly stations
Is this product compliant with any standards?
Yes, it meets China RoHS e, ELV Status Compliant, and other international standards.
Related links
- HARTING T1 Industrial Cat6a Cable Assembly Push Pull Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Push Pull Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Push Pull Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Push Pull Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Push Pull Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to SPE Male Yellow, Shielded Polyurethane
