HARTING T1 Industrial Cat6a Cable Assembly Push Pull Male to SPE Male, 2 m, Yellow, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€645.06

(exc. VAT)

€793.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€645.06€64.506

*price indicative

RS Stock No.:
740-847
Mfr. Part No.:
33282828002020
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

T1 Industrial

Product Type

Cable Assembly

Cable Length

2m

LAN Category

Cat6a

Shield Type

Shielded

Connector Type A

Push Pull

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

SPE

Jacket Colour

Yellow

Jacket Material

PUR

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING MPP T1 SPE 1x2xAWG22/7 PUR 2.0m is a high-quality cable assembly designed for industrial applications. It features pre-assembled connectors on both ends, ensuring reliable connectivity in demanding environments. The main benefit is its robust construction, which enhances durability and performance in various industrial settings.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures excellent conductivity and performance

Halogen-free, oil resistant, and flame retardant materials enhance safety

Cable length of 2 m offers flexibility in installation

Shielded design minimises electromagnetic interference for reliable signal integrity

Compliant with multiple standards ensures compatibility and safety in use

Jacket material MADE of polyurethane provides durability and environmental resistance

Yellow jacket colour aids in visibility during installation and maintenance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this cable assembly suitable for outdoor use?


Yes, it is designed for outdoor electrical enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy