HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 3 m, Grey, Shielded PVC
- RS Stock No.:
- 744-961
- Mfr. Part No.:
- 33481111A20030
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€495.12
(exc. VAT)
€609.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €495.12 | €49.512 |
*price indicative
- RS Stock No.:
- 744-961
- Mfr. Part No.:
- 33481111A20030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | IX Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 3m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Gender B | Male | |
| Connector Type B | Ix Industrial | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series IX Industrial | ||
LAN Category Cat6a | ||
Cable Length 3m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Gender B Male | ||
Connector Type B Ix Industrial | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- LV
The HARTING ix Type B IDC 5x2xAWG26 PVC 3.0m is a CAT6a cable assembly designed for high-performance data transmission. This connector solution supports both Ethernet and signal applications, ensuring compatibility with modern industrial systems while promoting future-proof investments.
Features & Benefits
Cable assemblies provide ready-to-use connections, reducing installation time
Pre-assembled on both sides ensures ease of use and reliable performance
Copper cable (round) offers excellent conductivity for high-speed data transfer
Cable length of 3 m allows flexibility in installation and setup
Compliant with IEC 61076-3-124 for standardised connectivity
Jacket material of PVC enhances durability and resistance to environmental factors
Voltage rating of 50 V ac and 60 V dc supports a wide range of applications
Grey jacket colour provides a professional appearance in installations
RoHS and ELV Status compliant ensures environmental safety and regulatory adherence
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
Is this product RoHS compliant?
Yes, this product is RoHS and ELV Status compliant.
Related links
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
