HARTING Cat5 Cable, 20 m, Green Unterminated Unterminated, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€1,776.52

(exc. VAT)

€2,185.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,776.52€177.652

*price indicative

RS Stock No.:
740-655
Mfr. Part No.:
09456001131
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cat5 Cable

LAN Category

Cat5

Cable Length

20m

Shield Type

Shielded

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Material

PUR

Jacket Colour

Green

Standards/Approvals

AWM21329

Voltage

600V

COO (Country of Origin):
RO
The HARTING HAR PROFINET TypR AWG22/19 PUR is a high-performance CAT5 cable designed for industrial applications. With a length of 20 metres, it provides reliable data transmission up to 100 MHz while ensuring resistance to flame, oil, and halogens, making it suitable for demanding environments.

Features & Benefits


Copper cable provides excellent conductivity for reliable data transmission

Flame retardant properties enhance safety in case of fire

Oil-resistant jacket ensures durability in industrial settings

Halogen-free materials reduce toxic emissions during combustion

4x AWG 22/19 cores support high-speed data transfer up to 100 MHz

PUR jacket offers flexibility and resistance to abrasion

Maximum operating temperature of 80 °C ensures performance in high-heat environments

Minimum operating temperature of -40 °C allows use in extreme cold

Screened design reduces electromagnetic interference for stable signals

Complies with multiple standards for quality assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

What is the maximum operating temperature?


The maximum operating temperature is 80 °C.

Is this product suitable for low-voltage DC circuits?


Yes, it is rated for a voltage of 600 V.

Is this product RoHS compliant?


Yes, it complies with RoHS 2011/65/EU standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy