Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 500 mm, Grey, S/FTP Low Smoke Zero Halogen

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.94

(exc. VAT)

€9.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.94
10 - 24€7.31
25 +€6.59

*price indicative

RS Stock No.:
829-017
Mfr. Part No.:
L00000A0072
Manufacturer:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Series

L00000

Product Type

Patch Cord

Cable Length

500mm

LAN Category

Cat6a

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Grey

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

RoHS

Voltage

6kV

The Telegartner Patch cord offers reliable connectivity with S/FTP shielding and is designed for high performance in network applications. Ideal for various cabling needs, it ensures optimal signal integrity over extended lengths.

S/FTP design reduces electromagnetic interference for improved performance

Constructed from high-quality materials for enhanced durability

Compatible with Power over Ethernet standards for versatile applications

Rated for 10 Gigabit Ethernet to support high-speed data transmission

Operating temperature range from -40 °C to +75 °C for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy