StarTech.com Cat6 Ethernet Cable, UTP Unscreened, 1 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS Stock No.:
- 847-670
- Mfr. Part No.:
- N6PAT100CMPLS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€8.12
(exc. VAT)
€9.99
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.12 |
*price indicative
- RS Stock No.:
- 847-670
- Mfr. Part No.:
- N6PAT100CMPLS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 1m | |
| Shield Type | UTP | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Purple | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | LSZH | |
| Cable CSA | 28AWG | |
| Standards/Approvals | ANSI/TIA-568.2-D | |
| Conductor Material | Copper | |
| Outside Diameter | 3.6mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 1m | ||
Shield Type UTP | ||
Screened/Unscreened Unscreened | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Purple | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour LSZH | ||
Cable CSA 28AWG | ||
Standards/Approvals ANSI/TIA-568.2-D | ||
Conductor Material Copper | ||
Outside Diameter 3.6mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PH
The StarTech.com Slim CAT6 Ethernet cable provides a dependable network connection designed for high density installations, delivering exceptional performance and supporting Power over Ethernet (PoE) functionality for various applications.
36% thinner than standard CAT6 cables for easier routing in tight spaces
Supports 10Gbps speeds and 100W PoE++ using 28AWG bare copper wire
Compliant with ANSI/TIA-568-C.2 standards for reliable Cat6 performance
Features a Low Smoke Zero Halogen jacket for safer installations in confined spaces
Related links
- StarTech.com Cat6 Ethernet Cable 0.25 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 3 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 1.5 in, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com N6PA Cat6 Ethernet Cable 3 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 0.25 m, Green Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 0.25 m, Pink Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 3 m, Orange Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 0.25 m, Blue Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
