Multimedia Connect F555xshcy Cat6 Cable, 1 km, Screened, Violet, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS Stock No.:
- 855-479
- Mfr. Part No.:
- F5554SHC1
- Manufacturer:
- Multimedia Connect
Subtotal (1 reel of 100 metres)*
€177.24
(exc. VAT)
€218.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €177.24 | €1.772 |
*price indicative
- RS Stock No.:
- 855-479
- Mfr. Part No.:
- F5554SHC1
- Manufacturer:
- Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Series | F555xshcy | |
| Product Type | Cat6 Cable | |
| Cable Length | 1km | |
| LAN Category | Cat6 | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Violet | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Copper | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | IEC 60332-1 | |
| Standards/Approvals | IEC 60332-1 | |
| Outside Diameter | 7.4mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Series F555xshcy | ||
Product Type Cat6 Cable | ||
Cable Length 1km | ||
LAN Category Cat6 | ||
Screened/Unscreened Screened | ||
Jacket Colour Violet | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Copper | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour IEC 60332-1 | ||
Standards/Approvals IEC 60332-1 | ||
Outside Diameter 7.4mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The CAE Multimedia Connect CAT6A F/FTP cable offers high-performance data transmission for structured cabling systems. Designed to support extensive range network applications, it enhances connectivity capabilities up to 555MHz while ensuring reliable performance.
Constructed with solid bare copper conductors for superior conductivity
Shielded with aluminium/polyester foil for enhanced electromagnetic immunity
Features a low smoke zero halogen (LSZH) outer sheath for safety in installations
Operates effectively across a broad temperature range of -20°C to +70°C
Related links
- StarTech.com Cat6 Ethernet Cable 2.5 m, Green Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 1.5 in, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 250 mm, Red Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 2.5 m, Pink Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 3 m, Pink Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 3 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 3 m, Orange Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 1.5 m, Pink Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
