Molex Cat5e Ethernet Cable, 2 m, Green M12 Female to RJ45 Male, Shielded TPU
- RS Stock No.:
- 180-5563
- Mfr. Part No.:
- 1201080520
- Manufacturer:
- Molex
Subtotal (1 bag of 24 units)*
€1,820.59
(exc. VAT)
€2,239.32
(inc. VAT)
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 24 + | €75.858 | €1,820.59 |
*price indicative
- RS Stock No.:
- 180-5563
- Mfr. Part No.:
- 1201080520
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | TPU | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material TPU | ||
Jacket Colour Green | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- PL
The Molex 1201080520 is a sensor box of 120108 series.
Number of Ports: 4
Related links
- Molex Cat5e Ethernet Cable Green M12 Female to RJ45 Male, Shielded Thermoplastic Polyurethane
- Molex Cat5e Ethernet Cable Green M12 Female to RJ45 Male, Shielded Thermoplastic Polyurethane
- Molex 84702 Cat5e Ethernet Green Straight to Male Straight Male, Shielded Thermoplastic Polyurethane
- TE Connectivity Cat5e Ethernet Cable Green M12 Male to RJ45 Male, Shielded Polyurethane
- F Lutze Ltd Cat5e Ethernet Cable Green M12 to Male M12 Male, Shielded Polyurethane
- RS PRO Cat5e Ethernet Cable Green M12 Male to RJ45 Male, Braid Thermoplastic Elastomer
- RS PRO Ethernet Cable Green M12 Male to RJ45 Male, Shielded Polyurethane
- Molex Cat5e Ethernet Cable Black M12 Female to RJ45 Male, Tin Plated Copper Thermoplastic Polyurethane
