Molex 84702 Cat5e Ethernet, 1 m, Green Straight to Male Straight Male, Shielded TPU
- RS Stock No.:
- 798-798
- Mfr. Part No.:
- 1201088293
- Manufacturer:
- Molex
Subtotal (1 bag of 4 units)*
€178.46
(exc. VAT)
€219.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €178.46 | €44.615 |
*price indicative
- RS Stock No.:
- 798-798
- Mfr. Part No.:
- 1201088293
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 84702 | |
| Product Type | Ethernet | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Jacket Material | TPU | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Voltage | 42V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 84702 | ||
Product Type Ethernet | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Jacket Material TPU | ||
Jacket Colour Green | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
Voltage 42V | ||
- COO (Country of Origin):
- PL
The Molex Double Ended RJ-45 Cordset is designed for efficient data transmission. This versatile cordset features a robust construction suitable for harsh environments, ensuring reliable connectivity for various industrial applications.
Four poles provide optimal connectivity
Shielded TPE cable enhances durability and performance
Measuring 1.0m (3.28') in length facilitates flexible installations
22 AWG wire delivers efficient signal transmission
Straight male connectors simplify direct connections
Compact diameter of 6.70mm (.264') ensures easy routing
Related links
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded PVC
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer
- Molex Cat5e Ethernet Cable Green M12 Female to RJ45 Male, Shielded Thermoplastic Polyurethane
- Molex Cat5e Ethernet Cable Green M12 Female to RJ45 Male, Shielded Thermoplastic Polyurethane
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded PVC
