RS PRO Cat6 Ethernet Cable, 500 mm M12 Male to RJ45 Male, Shielded PUR

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€21.30

(exc. VAT)

€26.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36 unit(s) shipping from 16 December 2026
  • Plus 13 unit(s) shipping from 22 December 2026
  • Plus 40 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€21.30-
5 - 14€20.235%
15 +€19.807%

*price indicative

RS Stock No.:
230-5692
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

500mm

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

M12

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PUR

Standards/Approvals

No

Voltage

30V

Series

RS PRO

COO (Country of Origin):
IN

RS PRO M12 8 Pin Male Connector Assembly


Brought to you under the trusted RS PRO Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS PRO M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end and are an ideal solution for when secure and reliable data transference is needed.

Features and Benefits


  • Wire is un-terminated and partially stripped

  • Insulation Resistance ≥ 100 MΩ

  • Neoprene O-Ring

  • Brass nickel plated coupling nut

  • Temperature Range -25 °C to +75 °C

  • IP67 rating

  • Applications


    Actuator sensor cables are used to transmit data, signals and information from one device to another.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy