ifm electronic Cat5e Ethernet Cable, 500 mm, Grey M12 Male to RJ45 Male, Shielded PUR
- RS Stock No.:
- 190-567
- Mfr. Part No.:
- EVC924
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€22.13
(exc. VAT)
€27.22
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.13 |
*price indicative
- RS Stock No.:
- 190-567
- Mfr. Part No.:
- EVC924
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | EVC | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series EVC | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
The ifm electronic premium Ethernet connection cable is designed specifically for robust industrial applications, effortlessly facilitating reliable data transfer in demanding environments. Built with high-quality materials, it boasts drag chain suitability, ensuring longevity and performance under continuous movement. Its exceptional design features a moulded body crafted from TPU, complemented by gold-plated contacts to provide superior conductivity. The cable is halogen-free, making it an eco-friendly choice while maintaining outstanding electrical performance. With an operating voltage capacity designed for heavy-duty uses, this cable stands ready to meet the rigorous demands of factory automation and industrial Ethernet standards. Its distinct design accommodates various applications while ensuring easy installation and secure connections, thereby optimising efficiency on the production line.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
