StarTech.com Cat6 Ethernet Cable 4 Core, Grey, 1 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen

Get a bulk buy discount

Add 20 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€7.99

(exc. VAT)

€9.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€7.99-
20 - 49€7.1910%
50 +€6.7815%

*price indicative

RS Stock No.:
236-8326
Mfr. Part No.:
N6LPATCH1MGR
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

1m

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Sub Type

Snagless

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards/Approvals

RoHS Compliant

Outside Diameter

6mm

Number of Cores

4

Cross Sectional Area

24 AWG

Conductor Material

Copper

COO (Country of Origin):
CN

StarTech Ethernet Cable, 24AWG Conductor, Grey Jacket - N6LPATCH1MGR


This Ethernet cable is a 1m Cat6 patch lead designed for high-speed network connections in professional environments. It uses stranded copper conductors and an LSZH jacket to reduce toxic fumes and smoke in fires while supporting multi-gigabit data rates and PoE power delivery. The unscreened U/UTP design and snagless boots aid installation in dense cabling areas and equipment racks.

Features and Benefits:


• 10 Gbps up to 55m support for high-speed network throughput
• 250MHz bandwidth for increased signal capacity
• 100W PoE capability for powering network devices
• 24 AWG stranded copper for improved heat dissipation
• 6mm OD flexible LSZH jacket for reduced smoke generation

Applications


• Suitable for connecting servers and switches in racks
• Ideal for powering PoE laptops and IP cameras
• Used with NAS and VoIP phones in offices
• Can be used for short-range 10GBase-T links

What conductor material and construction does it use?


It uses 100% copper stranded conductors arranged in four twisted pairs.

What environmental operating range is supported?


It operates between 0°C and 80°C and tolerates humidity up to 95% RH.

How is cable performance verified?


Each cable is tested with a Fluke DSX2-8000 analyser and ETL verified to Category 6 standards.

What fire-safety characteristics does the jacket provide?


The jacket is Low Smoke Zero Halogen (LSZH), producing lower toxic fumes and reduced white smoke in fires.

What connector plating and mechanical protection are fitted?


Connectors have 50-micron gold plating and a snagless boot with moulded strain relief.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy