StarTech.com NO Cat6 Ethernet Cable 4 Core, Black, 1.5 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 236-8343
- Mfr. Part No.:
- N6PAT150CMBKS
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€6.95
(exc. VAT)
€8.55
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.95 |
*price indicative
- RS Stock No.:
- 236-8343
- Mfr. Part No.:
- N6PAT150CMBKS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | NO | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Snagless | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +80°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | CE Listed, RoHS Compliant | |
| Conductor Material | Copper | |
| Outside Diameter | 3.60mm | |
| Cross Sectional Area | 28AWG | |
| Number of Cores | 4 | |
| Size of Strands | 28AWG | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series NO | ||
Product Type Ethernet Cable | ||
Cable Length 1.5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Snagless | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +80°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals CE Listed, RoHS Compliant | ||
Conductor Material Copper | ||
Outside Diameter 3.60mm | ||
Cross Sectional Area 28AWG | ||
Number of Cores 4 | ||
Size of Strands 28AWG | ||
- COO (Country of Origin):
- PH
StarTech Series NO Ethernet Cable, 1.5m Cable Length, 28AWG Conductor Size - N6PAT150CMBKS
This slim Cat6 LSZH Ethernet cable provides a compact, flexible connection for Gigabit and PoE network deployments. It is intended for high-density racks and confined spaces where reduced cable bulk and easier routing are required. The unscreened, four-core stranded copper design supports network links and PoE devices while using a low-smoke zero-halogen jacket suitable for installations with restricted ventilation.
Features and Benefits:
• Supports 10Gbps throughput and 250MHz bandwidth for high-speed networks
• 100W PoE++ delivery for powering remote devices
• 28AWG stranded copper reduces attenuation and improves conductivity
• Snagless RJ45 connectors prevent clip damage during routing
• 50-micron gold-plated contacts minimise contact resistance and wear
• 100W PoE++ delivery for powering remote devices
• 28AWG stranded copper reduces attenuation and improves conductivity
• Snagless RJ45 connectors prevent clip damage during routing
• 50-micron gold-plated contacts minimise contact resistance and wear
Applications
• Suitable for high-density data centre patch panels
• Ideal for connecting PoE++ boardroom cameras
• Used with Gigabit switches in edge deployments
• Can be used for routing in confined transport cabins
• Suitable for organised cabling in office patch bays
• Ideal for connecting PoE++ boardroom cameras
• Used with Gigabit switches in edge deployments
• Can be used for routing in confined transport cabins
• Suitable for organised cabling in office patch bays
What temperatures can the cable operate within?
It operates from +10°C up to +80°C for standard use.
How is fire behaviour addressed for confined spaces?
The jacket is Low Smoke Zero Halogen, emitting reduced smoke and toxic fumes when exposed to heat.
What testing ensures signal integrity?
Each lead is Fluke-tested to meet ANSI/TIA-568.2-D Category 6 specifications.
What is the cable's physical thickness?
The outside diameter measures 3.6mm.
What conductor and shielding format does it use?
It uses four-pair UTP stranded Pure copper conductors with no overall screening.
Related links
- StarTech.com Cat6 Cat6 Ethernet Cable 4 Core 5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 3 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 2 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 2.5 m Snagless, Low Smoke Zero Halogen
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 15 m Snagless, Low Smoke Zero Halogen
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 10 m Snagless, Low Smoke Zero Halogen
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 7 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 1 m Snagless, Low Smoke Zero Halogen
