StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core, Black, 15 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen

Get a bulk buy discount

Add 20 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€31.51

(exc. VAT)

€38.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€31.51-
20 - 49€29.944%
50 +€29.307%

*price indicative

RS Stock No.:
240-6227
Mfr. Part No.:
N6LPATCH15MBK
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

N6LPATCH

Cable Length

15m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Sub Type

Snagless

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Black

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE Listed, RoHS Compliant

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Material

Copper

Cross Sectional Area

24 AWG

Number of Cores

4

Outside Diameter

6mm

COO (Country of Origin):
CN

StarTech Ethernet Cable, 15m Cable Length, 24AWG Conductor Size - N6LPATCH15MBK


This ethernet cable is a Cat6 unscreened network lead designed for high-speed LAN connections in commercial and on‑premises environments. It uses stranded copper conductors within a low smoke zero halogen (LSZH) jacket to provide multi‑gigabit data links and support power over Ethernet devices. The cable is fitted with snagless RJ45 connectors and a moulded strain relief to assist installation in constrained runs while reducing connector damage during deployment.

Features and Benefits:


• 10Gbps support up to 55m ensures multi‑gigabit throughput
• 250MHz bandwidth capacity increases available network headroom
• 100W PoE capability supports high‑power devices
• 24AWG stranded copper reduces heat during continuous load
• 6mm outside diameter improves flexibility for routing

Applications


• Used with servers and network‑attached storage systems
• Suitable for VoIP phones and PoE IP cameras
• Ideal for connecting NICs to switches in racks
• Can be used for high‑density workstation patching
• Used for multi‑gigabit links in office backbones

What material is the conductor MADE from?


The conductors are 100% copper stranded wire.

How does the jacket behave in a fire scenario?


The LSZH jacket emits reduced smoke and corrosive fumes when exposed to fire.

Is this cable suitable for PoE++ installations?


Yes, it is rated to carry up to 100W and complies with IEEE 802.3bt Type 4 power delivery.

What verification or testing has been performed?


Each cable is individually tested with a Fluke DSX2‑8000 and ETL verified to meet ANSI/TIA‑568.2‑D.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy