StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core, Black, 7 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 240-6230
- Mfr. Part No.:
- N6LPATCH7MBK
- Manufacturer:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.57
(exc. VAT)
€21.61
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €17.57 |
| 20 - 49 | €16.68 |
| 50 + | €16.33 |
*price indicative
- RS Stock No.:
- 240-6230
- Mfr. Part No.:
- N6LPATCH7MBK
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6LPATCH | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 7m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Snagless | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | CE Listed, RoHS Compliant | |
| Outside Diameter | 6mm | |
| Cross Sectional Area | 24 AWG | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6LPATCH | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 7m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Snagless | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals CE Listed, RoHS Compliant | ||
Outside Diameter 6mm | ||
Cross Sectional Area 24 AWG | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
StarTech Ethernet Cable, 7m Cable Length, 24AWG Conductor Size - N6LPATCH7MBK
This ethernet cable provides high-speed network connectivity for multi‑gigabit environments while reducing hazardous emissions in the event of a fire. It is a Cat6, unscreened U/UTP patch cord with stranded copper conductors and a snagless RJ45 design. The PVC-free LSZH jacket makes it suitable for installations where lower smoke and corrosive gas emissions are required. The cable supports PoE power delivery and is suitable for connections between servers, switches, network Interface cards and PoE devices.
Features and Benefits:
• 250MHz bandwidth supports increased data throughput
• 100W PoE capability enables high-power device supply
• 24AWG stranded copper minimises resistance and heat
• 50μ gold-plated pins improve contact corrosion performance
• Snagless boot with strain relief prevents connector damage
• 100W PoE capability enables high-power device supply
• 24AWG stranded copper minimises resistance and heat
• 50μ gold-plated pins improve contact corrosion performance
• Snagless boot with strain relief prevents connector damage
Applications
• Suitable for edge switches in on‑prem networks
• Used with PoE phones, cameras and wireless access points
• Ideal for connecting NAS and server appliances
• Used for patching workstations in managed racks
• Used with PoE phones, cameras and wireless access points
• Ideal for connecting NAS and server appliances
• Used for patching workstations in managed racks
What operating temperatures can it tolerate?
It operates between 0°C and 80°C.
How is the cable constructed to reduce crosstalk?
It uses twisted pairs with a spline separator and HD‑PE insulation to lower inter‑pair and intra‑pair crosstalk.
What safety and material standards does it meet?
The jacket is Low Smoke Zero Halogen and the product is CE listed and RoHS compliant.
What are the electrical characteristics relevant to signal integrity?
The cable has 100Ω impedance at 250MHz, max DC resistance 14Ω per 1000ft, and propagation delay skew 45 ns per 328ft.
Related links
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 15 m Snagless, Low Smoke Zero Halogen
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 10 m Snagless, Low Smoke Zero Halogen
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 7 m Snagless, Low Smoke Zero Halogen
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 7 m Snagless, Low Smoke Zero Halogen
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 10 m Snagless, Low Smoke Zero Halogen
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 10 m Snagless, Low Smoke Zero Halogen
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 15 m Snagless, Low Smoke Zero Halogen
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 15 m Snagless, Low Smoke Zero Halogen
