StarTech.com Cat6 Ethernet Cable 4 Core, Grey, 3 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 236-8351
- Mfr. Part No.:
- N6PAT300CMGRS
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€8.74
(exc. VAT)
€10.75
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.74 |
*price indicative
- RS Stock No.:
- 236-8351
- Mfr. Part No.:
- N6PAT300CMGRS
- Manufacturer:
- StarTech.com
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Snagless | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +80°C | |
| Standards/Approvals | TIA/EIA 568 B.1 2001 T568B, ANSI/TIA 568 C.2 Category 6 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Cross Sectional Area | 28 AWG | |
| Outside Diameter | 3.60mm | |
| Size of Strands | 28AWG | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Sub Type Snagless | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +80°C | ||
Standards/Approvals TIA/EIA 568 B.1 2001 T568B, ANSI/TIA 568 C.2 Category 6 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Cross Sectional Area 28 AWG | ||
Outside Diameter 3.60mm | ||
Size of Strands 28AWG | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
StarTech Ethernet Cable, 3M Cable Length, Grey Jacket - N6PAT300CMGRS
Features and Benefits:
• 100W PoE++ capability powers remote equipment
• 28AWG stranded copper minimises electrical resistance
• LSZH jacket reduces smoke and toxic gas output
• 50μm gold contacts lower wear and contact loss
Applications
• Suitable for on-premises gigabit LAN links
• Used with PoE cameras and PoE switches
• Useful in transport and self-contained environments
• Can be used for edge deployments and patch panels
What conductor type is used in the cable?
How is the cable tested for performance?
What environmental temperatures can the cable withstand during operation?
Is the cable shielded or unshielded?
What is the cable's outside diameter and jacket material?
Related links
- StarTech.com Cat6 Ethernet Cable 4 Core 3 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 2.5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 1 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Cat6 Ethernet Cable 4 Core 1.5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 2 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Cat6 Ethernet Cable 4 Core 2 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 3 m Snagless, Low Smoke Zero Halogen
