StarTech.com Cat6 Ethernet Cable 4 Core, Blue, 2 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 236-8328
- Mfr. Part No.:
- N6LPATCH2MBL
- Manufacturer:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.99
(exc. VAT)
€9.83
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €7.99 |
| 20 - 49 | €7.19 |
| 50 + | €6.79 |
*price indicative
- RS Stock No.:
- 236-8328
- Mfr. Part No.:
- N6LPATCH2MBL
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Snagless | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS Compliant | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Cross Sectional Area | 0.25mm² | |
| Outside Diameter | 6mm | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Sub Type Snagless | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS Compliant | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Cross Sectional Area 0.25mm² | ||
Outside Diameter 6mm | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech Ethernet Cable, 2m Cable Length, 24AWG Conductor Size - N6LPATCH2MBL
This Ethernet cable provides a PVC-free, low smoke zero halogen (LSZH) network connection for on-premises and edge deployments. It is designed for multi-gigabit Ethernet links and supports Power over Ethernet delivery, offering a balance of bandwidth and safer fire behaviour for installations where reduced toxic fumes and visibility during evacuation are important. The cable is unshielded with stranded copper conductors and terminated with RJ45 plugs featuring a snagless boot and strain relief.
Features and Benefits:
• 10Gbps throughput up to 55m supports high-speed network links
• 250MHz bandwidth enables increased data transmission capacity
• 100W PoE tested allows delivery of high power to devices
• 24AWG stranded conductor reduces insertion stress and Flex fatigue
• LSZH jacket lowers toxic and dense smoke during fire
• 250MHz bandwidth enables increased data transmission capacity
• 100W PoE tested allows delivery of high power to devices
• 24AWG stranded conductor reduces insertion stress and Flex fatigue
• LSZH jacket lowers toxic and dense smoke during fire
Applications
• Suitable for connecting servers to switches in Data Racks
• Ideal for delivering PoE to IP cameras and VoIP phones
• Used with NAS and network Interface cards for fast transfers
• Can be used for workstation patching and structured cabling runs
• Ideal for delivering PoE to IP cameras and VoIP phones
• Used with NAS and network Interface cards for fast transfers
• Can be used for workstation patching and structured cabling runs
What conductor material is used for power and data integrity?
It uses 100% copper stranded conductors with a 0.25mm² cross-section to maintain conductivity and heat dissipation.
How does the cable perform electrically at operating frequencies?
The cable is ETL verified to meet ANSI/TIA-568.2-D Cat6 limits and supports 250MHz performance for reduced crosstalk.
What jacket and safety standards apply to storage and operation?
The jacket is Low Smoke Zero Halogen (LSZH) and the cable is CE and RoHS compliant with an operating temperature range of 0°C to 80°C.
How is the connector protection achieved during installation?
Connectors have a snagless boot and moulded strain relief with a 40mm bend radius to protect the clip and reduce stress on the cable.
Related links
- StarTech.com Cat6 Ethernet Cable 4 Core 0.5 m Snagless Network Patch Cable, Low Smoke
- StarTech.com Cat6 Ethernet Cable 8 Core 1 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 8 Core 0.5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 8 Core 3 m Snagless, Low Smoke Zero Halogen
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 7 m Snagless
- StarTech.com Cat6 Cat6 Ethernet Cable 4 Core 5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 3 m Snagless Patch Cable PVC
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 15 m Snagless, Low Smoke Zero Halogen
