Phoenix Contact VS Cat5 Ethernet Cable 4 Core, Black, 2 m, Shielded Screened, PEX
- RS Stock No.:
- 255-8859
- Mfr. Part No.:
- 1454231
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€67.25
(exc. VAT)
€82.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.25 |
*price indicative
- RS Stock No.:
- 255-8859
- Mfr. Part No.:
- 1454231
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PEX | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Fire Behaviour | Halogen Free EN 50267-2-1 | |
| Conductor Material | Silver Plated Copper | |
| Number of Cores | 4 | |
| Voltage | 48V ac, 60V ac | |
| Outside Diameter | 7.25mm | |
| Cross Sectional Area | 0.34mm² | |
| Number of Strands | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PEX | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Fire Behaviour Halogen Free EN 50267-2-1 | ||
Conductor Material Silver Plated Copper | ||
Number of Cores 4 | ||
Voltage 48V ac, 60V ac | ||
Outside Diameter 7.25mm | ||
Cross Sectional Area 0.34mm² | ||
Number of Strands 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact network cable is preassembled data cable. It is consist of both side is plug straight M12.
IP69K degree of protection
4 number of protection
Related links
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m PEX
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 100 m PEX
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, PEX
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 10 m Cat5 Cable, PEX
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, PEX
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Profinet Outdoor (93X), PEX
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 100 m, Shielded Screened PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable PVC
