HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 5 m, Black, S/FTP Low Smoke Zero
- RS Stock No.:
- 261-5359
- Mfr. Part No.:
- RJ45C6ABK-5.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€13.43
(exc. VAT)
€16.52
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 03 November 2026
- Plus 20 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.43 |
*price indicative
- RS Stock No.:
- 261-5359
- Mfr. Part No.:
- RJ45C6ABK-5.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | Category 6A | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6, ANSI/TIA/EIA 568-C.2, BS EN 50173, IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series Category 6A | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6, ANSI/TIA/EIA 568-C.2, BS EN 50173, IEC 60332-1 | ||
- COO (Country of Origin):
- CH
HellermannTyton Connectivity Category 6A Series Ethernet Cable, 5m Cable Length, Black - RJ45C6ABK-5.0M
This ethernet cable provides shielded, high-frequency data transmission for networked equipment in demanding installations. It is built to deliver consistent performance within structured cabling environments, employing a robust jacket that reduces toxic emissions in fire scenarios while maintaining flexibility for standard connection tasks.
Features and Benefits:
• S/FTP shielding reduces external interference for stable throughput
• Cat6a category supports enhanced bandwidth and headroom
• Straight male-to-male RJ45 connectivity enables direct device linking
• Low Smoke Zero Halogen jacket minimises harmful fumes during combustion
• Black outer sheath offers discreet routing in commercial spaces
• Cat6a category supports enhanced bandwidth and headroom
• Straight male-to-male RJ45 connectivity enables direct device linking
• Low Smoke Zero Halogen jacket minimises harmful fumes during combustion
• Black outer sheath offers discreet routing in commercial spaces
Applications
• Suitable for high-density server rack patching
• Ideal for industrial networking and control cabinets
• Used with structured office LAN installations
• Can be used for high-speed point-to-point links
• Ideal for industrial networking and control cabinets
• Used with structured office LAN installations
• Can be used for high-speed point-to-point links
What connector configuration does it use for device interconnection?
It uses straight male-to-male RJ45 terminations on both ends to permit direct plugging into switches, routers and endpoints without adapters.
How does the cable construction aid electromagnetic compatibility?
The tape-wrapped pair shielding combined with an overall braid provides differential pair isolation and improved rejection of external EMI in electrically noisy environments.
What safety advantage does the outer material deliver under fire conditions?
The Low Smoke Zero Halogen jacket emits significantly fewer corrosive and toxic gases and produces reduced smoke density compared with conventional polymer jackets.
Which standards inform its electrical and transmission performance?
The cable adheres to internationally recognised structured cabling and cable manufacturing standards for performance and testing.
Related links
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
