HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 3 m, Red, S/FTP Low Smoke Zero
- RS Stock No.:
- 261-5377
- Mfr. Part No.:
- RJ45C6ARD-3.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€9.05
(exc. VAT)
€11.13
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.05 |
*price indicative
- RS Stock No.:
- 261-5377
- Mfr. Part No.:
- RJ45C6ARD-3.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | Category 6A | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Red | |
| Standards/Approvals | BS EN 50173, ANSI/TIA/EIA 568-C.2, IEC 61156-6, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series Category 6A | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Red | ||
Standards/Approvals BS EN 50173, ANSI/TIA/EIA 568-C.2, IEC 61156-6, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 60332-1 | ||
HellermannTyton Connectivity Category 6A Series Ethernet Cable, 3m Cable Length, Red Jacket - RJ45C6ARD-3.0M
This ethernet cable provides a shielded connection for high-speed network links in environments where reduced halogen emissions are required. It is a male-to-male patch lead designed for point-to-point connectivity and supports structured cabling deployments that require enhanced noise suppression and fire-safety considerations.
Features and Benefits:
• S/FTP shielding reduces external interference and crosstalk
• Supports Cat6a performance for high-bandwidth transmission
• Straight male-to-male connectors enable direct patching between ports
• Low Smoke Zero Halogen jacket minimises toxic emissions in fire
• Compliant with multiple cabling standards for consistent installation
• Supports Cat6a performance for high-bandwidth transmission
• Straight male-to-male connectors enable direct patching between ports
• Low Smoke Zero Halogen jacket minimises toxic emissions in fire
• Compliant with multiple cabling standards for consistent installation
Applications
• Suitable for data centre 10Gbps horizontal links
• Ideal for office patch panels and switch interconnects
• Used with shielded outlets in electrically noisy areas
• Can be used for structured cabling to meet safety regulations
• Suitable for environments requiring red-identification cabling
• Ideal for office patch panels and switch interconnects
• Used with shielded outlets in electrically noisy areas
• Can be used for structured cabling to meet safety regulations
• Suitable for environments requiring red-identification cabling
What conductor arrangement provides the shielded protection?
The cable uses an S/FTP topology with individually foil-wrapped pairs within an overall braided shield to control crosstalk and electromagnetic interference.
How does the jacket material affect installation in public buildings?
The LSZH outer sheath emits lower smoke and fewer corrosive gases if heated, reducing risk to occupants and equipment during evacuation.
Which international standards influence its transmission characteristics?
Its design aligns with recognised ISO, IEC and ANSI/TIA cabling specifications that define performance limits and testing protocols for Cat6a links.
What connector orientations are fitted at each end?
Both ends are fitted with straight, male RJ-style plugs to facilitate standard patching into switches and panels.
Related links
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
