HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 1 m, Black, S/FTP Low Smoke Zero
- RS Stock No.:
- 261-5355
- Mfr. Part No.:
- RJ45C6ABK-1.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.04 |
*price indicative
- RS Stock No.:
- 261-5355
- Mfr. Part No.:
- RJ45C6ABK-1.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | Category 6A | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ISO 11801:2002 (inc. Amend. A1 & A2), IEC 60332-1, IEC 61156-6, ANSI/TIA/EIA 568-C.2, BS EN 50173 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series Category 6A | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ISO 11801:2002 (inc. Amend. A1 & A2), IEC 60332-1, IEC 61156-6, ANSI/TIA/EIA 568-C.2, BS EN 50173 | ||
- COO (Country of Origin):
- CH
HellermannTyton Connectivity Category 6A Series Ethernet Cable, 1m Cable Length, Black Jacket - RJ45C6ABK-1.0M
This ethernet cable provides a shielded, straight-through connection for network equipment, designed for high-speed data transmission in structured cabling environments. It is built to meet established international cabling standards and is supplied as a 1m patch lead with male-to-male straight connectors for direct device-to-device linking. The sheath uses low smoke zero halogen material and the jacket is black, reducing toxic emissions and improving safety in enclosed spaces.
Features and Benefits:
• S/FTP shielding reduces external interference and improves signal integrity
• Cat6a performance supports enhanced bandwidth for high-density networks
• Male-to-male straight connectors allow straightforward patching between devices
• LSZH jacket limits harmful gases when exposed to heat or flame
• IEC 60332-1 flame retardancy enhances safety under fire conditions
• Cat6a performance supports enhanced bandwidth for high-density networks
• Male-to-male straight connectors allow straightforward patching between devices
• LSZH jacket limits harmful gases when exposed to heat or flame
• IEC 60332-1 flame retardancy enhances safety under fire conditions
Applications
• Suitable for data cabinet patching and switch-to-switch links
• Ideal for inline connections in comms rooms and racks
• Used with servers and network appliances requiring shielded links
• Can be used for short runs in enterprise workstation setups
• Suitable for installations following recognised cabling frameworks
• Ideal for inline connections in comms rooms and racks
• Used with servers and network appliances requiring shielded links
• Can be used for short runs in enterprise workstation setups
• Suitable for installations following recognised cabling frameworks
Which standards does this cable conform to for cabling infrastructure?
It is manufactured to meet ISO 11801:2002 (including Amendments A1 and A2) and BS EN 50173 for structured cabling.
How does the construction affect electromagnetic compatibility?
The S/FTP construction provides a screened foil for each pair plus an overall braid, offering robust protection against crosstalk and external EMI.
Which formal test standards are relevant to its signal performance?
It aligns with IEC 61156-6 and ANSI/TIA/EIA 568-C.2 for Category6A electrical characteristics and transmission parameters.
What connector arrangement and orientation are provided?
Both ends are fitted with straight, male RJ45-style terminations designed for inline patching between ports.
Related links
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
