HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 1 m, Green, S/FTP Low Smoke Zero
- RS Stock No.:
- 261-5367
- Mfr. Part No.:
- RJ45C6AGN-1.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.04 |
*price indicative
- RS Stock No.:
- 261-5367
- Mfr. Part No.:
- RJ45C6AGN-1.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | Category 6A | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | IEC 61156-6, IEC 60332-1, BS EN 50173, ANSI/TIA/EIA 568-C.2, ISO 11801:2002 (inc. Amend. A1 & A2) | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series Category 6A | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals IEC 61156-6, IEC 60332-1, BS EN 50173, ANSI/TIA/EIA 568-C.2, ISO 11801:2002 (inc. Amend. A1 & A2) | ||
- COO (Country of Origin):
- CH
HellermannTyton Connectivity Category 6A Series Ethernet Cable, 1m Cable Length, Green Jacket - RJ45C6AGN-1.0M
This ethernet cable provides a shielded, male-to-male connection for high-speed network links in structured cabling environments. It is intended for short patching runs where enhanced noise rejection and fire-safety properties are required. The jacket is manufactured from a low-emission material and the cable meets international wiring and performance standards for enhanced 10 Gigabit-class installations.
Features and Benefits:
• S/FTP construction reduces external electromagnetic interference
• Meets IEC61156-6 for controlled transmission performance
• Complies with ISO11801 for channel transmission capability
• Straight RJ45 terminations enable standard patch-panel connectivity
• Low smoke zero halogen jacket lowers toxic fume output
• Male-to-male configuration supports direct patching between ports
• Meets IEC61156-6 for controlled transmission performance
• Complies with ISO11801 for channel transmission capability
• Straight RJ45 terminations enable standard patch-panel connectivity
• Low smoke zero halogen jacket lowers toxic fume output
• Male-to-male configuration supports direct patching between ports
Applications
• Suitable for data centre horizontal patching racks
• Ideal for office workspace network drops
• Used with 10GigE-enabled switches and routers
• Can be used for test and measurement link verification
• Used for connections in buildings requiring low-emission cabling
• Ideal for office workspace network drops
• Used with 10GigE-enabled switches and routers
• Can be used for test and measurement link verification
• Used for connections in buildings requiring low-emission cabling
What shielding arrangement does it use and why is that important?
It uses a screened-foil over paired screening arrangement which limits crosstalk and improves immunity to external noise sources in electrically noisy environments.
Which connector orientation is provided for panel and device connections?
Both ends are terminated with straight male RJ45 plugs to allow connection to front-facing ports and conventional patch-panel sockets.
What jacket material characteristics affect building safety?
The outer sheath is a low smoke zero halogen compound that reduces smoke density and acidic gases during combustion, aiding occupant safety and equipment protection.
Which standards govern its electrical and fire-performance characteristics?
The cable conforms to internationally recognised telecom and wiring standards that specify transmission parameters and flame behaviour for structured cabling systems.
Related links
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
