HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 7 m, White, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5385
- Mfr. Part No.:
- RJ45C6AWH-7.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€17.80
(exc. VAT)
€21.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €17.80 |
*price indicative
- RS Stock No.:
- 261-5385
- Mfr. Part No.:
- RJ45C6AWH-7.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | RJ45 | |
| LAN Category | Cat6a | |
| Cable Length | 7m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Standards/Approvals | BS EN 50173, IEC 61156-6, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 60332-1, ANSI/TIA/EIA 568-C.2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series RJ45 | ||
LAN Category Cat6a | ||
Cable Length 7m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Standards/Approvals BS EN 50173, IEC 61156-6, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 60332-1, ANSI/TIA/EIA 568-C.2 | ||
- COO (Country of Origin):
- CH
HellermannTyton Connectivity Ethernet Cable, 7m Length, Terminated Type - RJ45C6AWH-7.0M
This Ethernet cable belongs to the Cat6a category, designed to deliver high-speed data transfer for various networking needs. Measuring 7m in length, it features RJ45 connectors on both ends and a sleek white sheath. Engineered for optimal performance, this terminated cable is suitable for users in the automation, electronics, and electrical and mechanical industries.
Features & Benefits
• Terminated design allows for immediate connectivity and ease of use
• RJ45 connectors ensure compatibility with network devices
• White sheath provides a clean, professional appearance in installations
Applications
• Ideal for connecting devices in office and home networks
• Suitable for high-bandwidth requiring stable connections
• Used in environments with high electromagnetic interference
• Perfect for connecting network switches, routers, and servers
• Effective in setups requiring simple plug-and-play connections
How does the shielding in this cable enhance performance?
The S/FTP shielding effectively reduces crosstalk and interference from external sources, allowing for clear and uninterrupted data streaming. This ensures a stable connection when used in environments with other electronic equipment.
What makes the length of this Ethernet cable advantageous?
A length of 7m provides the flexibility to arrange devices without compromising on connection quality. It allows for optimal placement of network devices, reducing the need for additional extension cables.
What types of devices can be connected using this cable?
It is compatible with a range of network devices including routers, switches, and computers, making it a versatile choice for various networking needs in both industrial and residential settings.
Why is a terminated cable preferable for immediate use?
A terminated cable eliminates the need for installation or assembly, allowing users to simply plug it in and start using their devices without additional setup or tools.
Related links
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
