HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 1 m, White, S/FTP Low Smoke Zero Halogen

Subtotal (1 unit)*

€6.04

(exc. VAT)

€7.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 55 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.04

*price indicative

RS Stock No.:
261-5380
Mfr. Part No.:
RJ45C6AWH-1.0M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Ethernet Cable

Series

RJ45

Cable Length

1m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

White

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

IEC 61156-6, BS EN 50173, ISO 11801:2002 (inc. Amend. A1 & A2), ANSI/TIA/EIA 568-C.2

COO (Country of Origin):
GB

HellermanTyton Ethernet Cable, 1m Cable Length, White Jacket - RJ45C6AWH-1.0M


This Ethernet cable provides shielded data transmission for networked equipment in industrial and commercial installations. It is a 1 m connection lead designed for environments where reduced emission and improved signal integrity are required. The outer sheath uses a low-toxicity halogen-free compound to limit smoke and corrosive gases in the event of fire, and the internal construction employs a foil and braid shielding arrangement to help maintain high-frequency performance.

Features & Benefits


• S/FTP construction reduces crosstalk and enhances signal stability
• Cat6A specification supports high-frequency data transmission
• LSZH jacket limits smoke and hazardous gas output during fire
• White outer sheath facilitates discreet installation and routing
• Meets multiple cable standards for consistent network behaviour

**Applications**


• Suitable for connecting switches to patch panels in cabinet installations
• Ideal for high-speed links in automation control racks
• Used with measurement and monitoring equipment requiring shielded cabling
• Can be used for short horizontal runs in structured cabling systems

What shielding arrangement is used to control interference?


The cable uses S/FTP shielding, combining an overall braid with individually foil-wrapped pairs to minimise external and pair-to-pair interference.

Which environments benefit most from the jacket material chosen?


Environments where reduced smoke and corrosive emissions are important—such as plant rooms, control centres, and enclosed installations—benefit from the low smoke zero halogen sheath.

What standards does the cable adhere to for installation compatibility?


It conforms to recognised international and national structured cabling standards used in commercial and industrial deployments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy