HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 3 m, White, S/FTP
- RS Stock No.:
- 261-5383
- Mfr. Part No.:
- RJ45C6AWH-3.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€9.05
(exc. VAT)
€11.13
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.05 |
*price indicative
- RS Stock No.:
- 261-5383
- Mfr. Part No.:
- RJ45C6AWH-3.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | RJ45 | |
| LAN Category | Cat6a | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | White | |
| Standards/Approvals | IEC 61156-6 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series RJ45 | ||
LAN Category Cat6a | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour White | ||
Standards/Approvals IEC 61156-6 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Ethernet Cable, 3m Length, S/FTP Shield Type - RJ45C6AWH-3.0M
This Ethernet cable falls under the Cat6a category, designed for high-speed data transfer. With a convenient length of 3 metres, it features RJ45 connectors at both ends. The S/FTP shielding provides excellent protection against interference, making it suitable for various demanding applications.
Features & Benefits
• High-speed data transmission supports demanding network tasks
• Durable construction enhances longevity for daily use
• White sheath colour integrates seamlessly into office environments
• Compatible with standard RJ45 networking equipment
Applications
• Utilised for connecting network devices in automation systems
• Implemented in office environments for high-speed internet access
• Effective in mechanical systems that require reliable data transfer
• Used in electrical installations requiring durable cabling solutions
What type of shielding does this cable use, and why is it important?
The S/FTP shielding provides superior protection against electromagnetic interference, ensuring consistent performance in data transmission, which is crucial for maintaining network integrity.
Is this cable suitable for outdoor use or only for indoor applications?
This cable is primarily designed for indoor use, as the sheath material is not specified for outdoor exposure, where weatherproof characteristics are needed.
What is the benefit of using terminated connections over unterminated ones?
Terminated connections enable immediate use, eliminating the need for additional tools or skills for installation, making the setup process faster and more efficient.
Can this cable be used with devices that support previous Ethernet standards?
Yes, it is backwards compatible with previous Ethernet standards, ensuring versatility across various devices and network configurations.
Related links
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
