HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 7 m, Yellow, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5392
- Mfr. Part No.:
- RJ45C6AYL-7.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€17.80
(exc. VAT)
€21.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €17.80 |
*price indicative
- RS Stock No.:
- 261-5392
- Mfr. Part No.:
- RJ45C6AYL-7.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | RJ45 | |
| Product Type | Ethernet Cable | |
| Cable Length | 7m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Yellow | |
| Standards/Approvals | ANSI/TIA/EIA 568-C.2, IEC 60332-1, BS EN 50173, IEC 61156-6, ISO 11801:2002 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series RJ45 | ||
Product Type Ethernet Cable | ||
Cable Length 7m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Yellow | ||
Standards/Approvals ANSI/TIA/EIA 568-C.2, IEC 60332-1, BS EN 50173, IEC 61156-6, ISO 11801:2002 | ||
- COO (Country of Origin):
- CH
HellermannTyton Connectivity Ethernet Cable, 7m Length, Cat6a LAN Category - RJ45C6AYL-7.0M
This Ethernet cable is a high-performance solution designed for effective networking in various environments. With a length of 7m, this terminated cable is ideal for connecting devices within close proximity. It utilises a Cat6a classification, ensuring robust data transmission and superior performance for modern network demands.
Features & Benefits
• Cat6a technology supports high-speed networking requirements
• Durable design suitable for demanding usage
• Yellow colour enhances visibility in complex installations
• Terminated design simplifies setup, reducing installation time
Applications
• Utilised in office networks for efficient data transfer
• Effective in automation systems for reliable communication
• Used in electronics testing environments for stable connections
• Suitable for mechanical systems requiring secure networking
How does the construction of this cable enhance performance in high-demand environments?
The shielded S/FTP design significantly reduces external interference, allowing for stable data transmission even in environments with multiple electronic devices operating simultaneously. This ensures that network efficiency is maintained without disruptions.
What are the benefits of using a yellow Ethernet cable in installations?
The bright yellow colour makes it easy to identify amongst other cables, preventing accidental disconnections and aiding in efficient troubleshooting during maintenance. This is particularly useful in structured cabling systems.
What types of devices can be connected using this cable?
It is compatible with various network devices that utilise RJ45 connectors, including routers, switches, and computers, making it versatile for numerous applications in both commercial and industrial settings.
Related links
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
