HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 10 m, Yellow, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5387
- Mfr. Part No.:
- RJ45C6AYL-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€24.35
(exc. VAT)
€29.95
(inc. VAT)
In Stock
- Plus 1,561 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.35 |
*price indicative
- RS Stock No.:
- 261-5387
- Mfr. Part No.:
- RJ45C6AYL-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | RJ45 | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ANSI/TIA/EIA 568-C.2, IEC 61156-6, ISO 11801:2002, IEC 60332-1, BS EN 50173 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series RJ45 | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ANSI/TIA/EIA 568-C.2, IEC 61156-6, ISO 11801:2002, IEC 60332-1, BS EN 50173 | ||
- COO (Country of Origin):
- GB
HellermanTyton Ethernet Cable, 10m Cable Length, Yellow Jacket - RJ45C6AYL-10.0M
This Ethernet cable provides shielded network connectivity for demanding industrial and commercial installations. It is constructed for protected signal transmission in environments where reduced halogen emissions are required, and is supplied in a high-visibility yellow jacket to aid identification and routing.
Features & Benefits
• S/FTP shielding reduces external interference and crosstalk
• Low Smoke Zero Halogen jacket minimises toxic fumes and corrosive gases
• Compliant with recognised international wiring standards for interoperability
• 10m length enables extended patching without additional joins
• Category 6 performance supports high-speed data links in structured networks
• Low Smoke Zero Halogen jacket minimises toxic fumes and corrosive gases
• Compliant with recognised international wiring standards for interoperability
• 10m length enables extended patching without additional joins
• Category 6 performance supports high-speed data links in structured networks
**Applications**
• Suitable for factory automation Ethernet links requiring reduced-emission cabling
• Ideal for server-room patching where shielded Cat6 conductors are needed
• Used for industrial control networks exposed to electrical noise
• Can be used for plant-floor device interconnections requiring clear cable identification
• Ideal for server-room patching where shielded Cat6 conductors are needed
• Used for industrial control networks exposed to electrical noise
• Can be used for plant-floor device interconnections requiring clear cable identification
What does the shielding construction provide in operation?
The S/FTP design combines overall screening with individually foiled pairs to limit electromagnetic interference and improve signal integrity in electrically noisy environments.
How does the jacket material affect site safety considerations?
The low smoke zero halogen composition lowers the release of hazardous gases and smoke during a fire, reducing risk to people and sensitive equipment in enclosed or populated spaces.
Which specifications govern cable design and testing for this product?
It is manufactured to meet recognised international standards covering performance, conductor configuration and flame behaviour to ensure consistent electrical and mechanical behaviour.
How does the cable colour assist on-site work?
The yellow outer sheath provides Visual distinction for routing and maintenance, simplifying identification among multiple services without additional labelling.
Related links
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
