HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 5 m, Yellow, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5391
- Mfr. Part No.:
- RJ45C6AYL-5.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€13.43
(exc. VAT)
€16.52
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.43 |
*price indicative
- RS Stock No.:
- 261-5391
- Mfr. Part No.:
- RJ45C6AYL-5.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | RJ45 | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ANSI/TIA/EIA 568-C.2, BS EN 50173, IEC 61156-6, IEC 60332-1, ISO 11801:2002 (inc. Amend. A1 & A2) | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series RJ45 | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ANSI/TIA/EIA 568-C.2, BS EN 50173, IEC 61156-6, IEC 60332-1, ISO 11801:2002 (inc. Amend. A1 & A2) | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Category 6A Series Ethernet Cable, 5m Cable Length, Yellow Jacket - RJ45C6AYL-5.0M
This Ethernet cable provides a shielded network connection for high‑speed data transmission in professional environments. Constructed to meet Category6A performance, it combines enhanced electromagnetic protection with a low‑smoke, low‑toxicity outer material, making it suitable for installations where reduced emission of hazardous fumes is required.
Features & Benefits
• S/FTP shielding reduces crosstalk, enhancing signal integrity
• Conforms to ANSI/TIA/EIA 568‑C.2 supporting structured cabling
• Meets IEC 61156‑6 for category‑specific transmission performance
• Low Smoke Zero Halogen jacket minimises toxic fumes in fire
• Conforms to ANSI/TIA/EIA 568‑C.2 supporting structured cabling
• Meets IEC 61156‑6 for category‑specific transmission performance
• Low Smoke Zero Halogen jacket minimises toxic fumes in fire
**Applications**
• Suitable for data centre rack connections requiring shielded cabling
• Ideal for industrial automation networks with high EMI exposure
• Used with high‑density patch panels in commercial buildings
• Can be used for backbone links in enterprise LAN installations
• Ideal for industrial automation networks with high EMI exposure
• Used with high‑density patch panels in commercial buildings
• Can be used for backbone links in enterprise LAN installations
What environmental hazard reduction does the outer material provide?
The jacket material emits reduced smoke and avoids halogenated compounds, limiting corrosive and toxic gases during combustion.
Which approvals indicate its structured cabling suitability?
The cable aligns with international structured cabling and wiring performance standards including relevant ISO and IEC specifications.
How does the shield type affect installation near power equipment?
The S/FTP construction provides a barrier against electromagnetic interference, improving stability when routed alongside power cabling or near motors.
Is this cable appropriate for installations requiring formal international standards adherence?
Its conformity to multiple recognised standards demonstrates compatibility with standardised LAN architectures and professional network deployments.
Related links
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
