HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 1 m, Yellow, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5386
- Mfr. Part No.:
- RJ45C6AYL-1.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.04 |
*price indicative
- RS Stock No.:
- 261-5386
- Mfr. Part No.:
- RJ45C6AYL-1.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | RJ45 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ANSI/TIA/EIA 568-C.2, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6, BS EN 50173, IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series RJ45 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ANSI/TIA/EIA 568-C.2, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6, BS EN 50173, IEC 60332-1 | ||
- COO (Country of Origin):
- CH
HellermanTyton Ethernet Cable, 1m Cable Length, Yellow Jacket - RJ45C6AYL-1.0M
This Ethernet cable provides a shielded network connection for industrial and commercial installations where fire safety and electromagnetic integrity are priorities. It is a 1m Cat6 patch lead in a high-visibility yellow jacket constructed from low smoke zero halogen material, designed for use in environments requiring reduced toxic emissions and visible cabling.
Features & Benefits
• S/FTP shielding reduces crosstalk and improves signal integrity
• Cat6 performance supports high-speed network transmission
• Low smoke zero halogen sheath limits toxic gas release in fires
• Yellow jacket enhances cable identification and maintenance
• Cat6 performance supports high-speed network transmission
• Low smoke zero halogen sheath limits toxic gas release in fires
• Yellow jacket enhances cable identification and maintenance
**Applications**
• Suitable for factory automation Ethernet links where EMC is critical
• Ideal for electrical control panel patching in confined spaces
• Used with industrial switches for shielded fieldbus connections
• Can be used for networking instrumentation in mechanical workshops
• Ideal for electrical control panel patching in confined spaces
• Used with industrial switches for shielded fieldbus connections
• Can be used for networking instrumentation in mechanical workshops
What construction minimises electromagnetic interference in this cable?
The cable uses S/FTP construction, meaning each pair is individually screened with an overall foil Plus braided shield to attenuate external and internal interference.
Which standards indicate the cables category performance and build requirements?
It meets Cat6 category requirements and aligns with ISO 11801 specifications for structured cabling performance.
How does the sheath contribute to safety in installations?
The low smoke zero halogen jacket reduces smoke density and prevents halogen gas release when exposed to fire, improving occupant safety and reducing corrosion risk to nearby equipment.
Related links
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen
