HellermannTyton Connectivity HellermannTyton Category 6 Cat6 Ethernet Cable RJ45 Male to RJ45 Male, 1 m, Black,
- RS Stock No.:
- 261-5393
- Mfr. Part No.:
- RJ45NGB-1.0MBK
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€4.32
(exc. VAT)
€5.31
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.32 |
*price indicative
- RS Stock No.:
- 261-5393
- Mfr. Part No.:
- RJ45NGB-1.0MBK
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | HellermannTyton Category 6 | |
| LAN Category | Cat6 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | ISO 11801:2002 (inc. Amend. A1 & A2), ANSI/TIA/EIA 568-C.2, IEC 61156-6, IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series HellermannTyton Category 6 | ||
LAN Category Cat6 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals ISO 11801:2002 (inc. Amend. A1 & A2), ANSI/TIA/EIA 568-C.2, IEC 61156-6, IEC 60332-1 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity HellermannTyton Category 6 Series Ethernet Cable, 1m Cable Length, Black Jacket - RJ45NGB-1.0MBK
This ethernet cable provides a one-metre link for high-speed LAN connections in structured network environments. It is an unshielded Cat6 patch lead with male-to-male RJ45 terminations and a low smoke zero halogen sheath, designed for horizontal, riser and campus installations where compact, flexible connectivity is required.
Features and Benefits:
• Supports Gigabit Ethernet and PoE delivery at 250MHz bandwidth
• Meets ISO 11801 and ANSI/TIA-568-C.2 performance requirements
• 26AWG stranded conductors reduce signal loss in patching scenarios
• Delay skew 45ns/100m optimises pair timing for balanced transmission
• LS0H jacket limits hazardous emissions in enclosed spaces
• Nominal velocity of propagation 65% improves timing predictability
• Meets ISO 11801 and ANSI/TIA-568-C.2 performance requirements
• 26AWG stranded conductors reduce signal loss in patching scenarios
• Delay skew 45ns/100m optimises pair timing for balanced transmission
• LS0H jacket limits hazardous emissions in enclosed spaces
• Nominal velocity of propagation 65% improves timing predictability
Applications
• Suitable for connecting network switches to patch panels
• Ideal for linking desktops to wall outlets in offices
• Used with unshielded Category6 outlets and panels
• Can be used for PoE and PoE+ powered devices
• Suitable for short copper runs within data cabinets
• Ideal for linking desktops to wall outlets in offices
• Used with unshielded Category6 outlets and panels
• Can be used for PoE and PoE+ powered devices
• Suitable for short copper runs within data cabinets
What conductor and insulation construction does it use?
It uses 26AWG stranded copper conductors with HDPE insulation and four twisted pairs assembled into a single core.
What mechanical limits apply during installation?
Maximum tensile force during installation is 110N and minimum bend radius is 8x the outer diameter.
How does the cable behave electrically at 20°C?
DC loop resistance is 140Ω/km, insulation resistance is 5000MΩ/km and pair-to-ground capacitance unbalance is ≤330pF/100m.
Which environmental and fire properties are specified?
The sheath complies with IEC 60332-1 flammability standard and the operating temperature range is -20°C to +75°C.
Related links
- HellermannTyton Connectivity HellermannTyton Category 6 Cat6 Ethernet Cable RJ45 RJ45 Yellow, Unshielded Low Smoke
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Grey, Unshielded Low Smoke Zero
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Grey, Unshielded Low Smoke
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Grey, Unshielded Low Smoke Zero
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Yellow, Unshielded Low Smoke
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45 Yellow, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45 Black, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45 Black, Unshielded Low Smoke Zero Halogen
