Roline Cat6 Ethernet Cable 4 Core, Yellow, 1.5 m, UTP Unscreened, Component Patch Cord, Low Smoke Zero Halogen
- RS Stock No.:
- 266-0719
- Mfr. Part No.:
- 21.15.2524-100
- Manufacturer:
- Roline
Subtotal (1 unit)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.65 |
*price indicative
- RS Stock No.:
- 266-0719
- Mfr. Part No.:
- 21.15.2524-100
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Component Patch Cord | |
| Shield Type | UTP | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Fire Behaviour | LSOH (Low Smoke Zero Halogen) | |
| Standards/Approvals | ISO/IEC 11801, ANSI/TIA-568-C.2, EN 50173-1 | |
| Conductor Material | Bare Copper | |
| Number of Cores | 4 | |
| Cross Sectional Area | 24AWG | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Cable Length 1.5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Sub Type Component Patch Cord | ||
Shield Type UTP | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Fire Behaviour LSOH (Low Smoke Zero Halogen) | ||
Standards/Approvals ISO/IEC 11801, ANSI/TIA-568-C.2, EN 50173-1 | ||
Conductor Material Bare Copper | ||
Number of Cores 4 | ||
Cross Sectional Area 24AWG | ||
- COO (Country of Origin):
- CN
The Roline patch cable for networking connections between devices. It is prepared double shielded Twisted pair cable with screened RJ-45 connectors on both ends. It has moulded kink protection because of that it is more durable.
Flexible cable, suitable for narrow bending
High quality plugs with gold plated contacts
Contact settings 1:1
Length 1.5m
Low smoke zero halogen
Related links
- Roline Cat6a Ethernet Cable 8 Core 1.5 m Patch Cord, Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 1.5 m Component Level, Low Smoke Zero Halogen
- Roline Cat6a Cat6a Ethernet Cable 8 Core 150 mm Patch Cord, Low Smoke Zero Halogen
- Roline Cat6 Cat6 Ethernet Cable 1.5 m U/UTP, Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 1 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 2 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 3 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 300 mm Low Smoke Zero Halogen
