Roline 21.15.33 Cat6a Ethernet Cable 8 Core, Yellow, 3 m, FTP Screened, Low Smoke Zero Halogen

Subtotal (1 unit)*

€8.53

(exc. VAT)

€10.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.53

*price indicative

RS Stock No.:
285-7946
Distrelec Article No.:
303-70-366
Mfr. Part No.:
21.15.3326
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Series

21.15.33

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

3m

Shield Type

FTP

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Yellow

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

EIA/TIA568 standards, RoHS

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Cross Sectional Area

32AWG

Conductor Material

Bare Copper Wire

Number of Cores

8

COO (Country of Origin):
CN
The U/FTP DataCenter Patch Cord Cat.6A (Class EA) in yellow colour is a high-quality twisted-pair patch cable with shielded RJ-45 connectors on both sides. It is particularly slim and flexible, making it ideal for use in confined spaces such as in data centres. Durable with moulded-on kink protection, it can be used as a patch cable in patch panels or as a device connection cable in LAN setups.

Designed for use in data centres with individual pairs of wires in aluminium-laminated foil

Durable with moulded-on kink protection for longevity

Suitable for patch panels or device connection cable in LAN environments

Features 8 cores stranded wire and pairs shielded with alu-laminated foil for optimal performance

Comes in a slim and flexible design, making it ideal for confined spaces

Contact assignment: 1:1 according to EIA/TIA568 standard for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy