HARTING Type A Chinese Plug Cat6a Ethernet Cable Straight Male to Straight Male, 2 m, Yellow PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€30.34

(exc. VAT)

€37.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€30.34
2 - 4€28.90
5 - 9€27.58
10 - 24€26.36
25 +€25.28

*price indicative

RS Stock No.:
266-1285
Distrelec Article No.:
302-42-405
Mfr. Part No.:
33480653830020
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Cable

Series

Type A Chinese Plug

LAN Category

Cat6a

Cable Length

2m

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Straight

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Standards/Approvals

IEC 61076-3-124

The Harting pre-assembled Ethernet cable has a type A solder termination connector on one side and RJ45 piercing termination connector on the other side.

PVC material cable

Yellow color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy