HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 3 m, Grey, Shielded Low Smoke Zero
- RS Stock No.:
- 269-5115
- Mfr. Part No.:
- RJ45C6AGY-3.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€9.05
(exc. VAT)
€11.13
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.05 |
*price indicative
- RS Stock No.:
- 269-5115
- Mfr. Part No.:
- RJ45C6AGY-3.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | Category 6A | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series Category 6A | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Category 6A Series Ethernet Cable, 3m Cable Length, Grey Jacket - RJ45C6AGY-3.0M
This ethernet cable provides shielded network connectivity for high-speed data transmission in environments requiring reduced emissions and enhanced signal integrity. It is designed as a straight-to-straight connection between two male RJ45 terminations and is suited to installations where a low-smoke, halogen-free outer sheath is preferred.
Features and Benefits:
• Category6A construction supports higher frequency performance
• Shielded design reduces electromagnetic interference for clearer signals
• Male-to-male RJ45 terminations enable direct patching between ports
• Low Smoke Zero Halogen jacket improves safety in enclosed spaces
• Grey outer sheath assists discrete cable routing in neutral environments
• Three-metre length offers flexible reach for rack-to-equipment links
• Shielded design reduces electromagnetic interference for clearer signals
• Male-to-male RJ45 terminations enable direct patching between ports
• Low Smoke Zero Halogen jacket improves safety in enclosed spaces
• Grey outer sheath assists discrete cable routing in neutral environments
• Three-metre length offers flexible reach for rack-to-equipment links
Applications
• Suitable for structured links in data centre patching
• Ideal for connections between network switches and servers
• Used with high-density patch panels in comms rooms
• Can be used for workstation-to-wall plate high-speed links
• Suitable for environments requiring reduced toxic-fume emission
• Ideal for connections between network switches and servers
• Used with high-density patch panels in comms rooms
• Can be used for workstation-to-wall plate high-speed links
• Suitable for environments requiring reduced toxic-fume emission
What materials are used for the outer sheath and why does that matter?
The outer jacket is Low Smoke Zero Halogen material which emits minimal toxic gases and dense smoke when exposed to fire, reducing hazard during evacuation and equipment recovery.
How does the cables shielding affect installation near other services?
The shielded construction provides immunity to nearby electromagnetic sources, allowing closer routing beside power and signal conduits without significant crosstalk degradation.
Are the connectors suitable for standard RJ45 ports in networking equipment?
Yes, both ends are straight male RJ45 connectors designed to mate with standard RJ45 sockets used on switches, routers and patch panels.
What practical advantages does the three-metre length provide in rack installations?
A 3m lead allows flexible positioning of network devices and reduces the need for intermediate patch points while maintaining tidy cable management within racks.
Related links
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Purple, Shielded Low Smoke
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Purple, Shielded Low Smoke
