HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 1 m, Grey, Shielded Low Smoke Zero
- RS Stock No.:
- 269-5112
- Mfr. Part No.:
- RJ45C6AGY-1.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€5.88
(exc. VAT)
€7.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.88 |
*price indicative
- RS Stock No.:
- 269-5112
- Mfr. Part No.:
- RJ45C6AGY-1.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | Category 6A | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series Category 6A | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Category 6A Series Ethernet Cable, 1m Cable Length, Grey Jacket - RJ45C6AGY-1.0M
This ethernet cable provides shielded high-speed network connectivity for installations requiring reduced electromagnetic interference and low-toxicity materials. It is designed for use where robust data transmission and safer smoke/emission characteristics are needed, connecting two devices via straight-ended male connectors over a short run.
Features and Benefits:
• Shielded construction reduces external electromagnetic interference
• Cat6a category supports enhanced high-frequency performance
• Low Smoke Zero Halogen jacket limits toxic emissions in fires
• Straight‑moulded male‑to‑male ends allow simple plug‑in connections
• 1m length enables short interconnects without excess cable slack
• Cat6a category supports enhanced high-frequency performance
• Low Smoke Zero Halogen jacket limits toxic emissions in fires
• Straight‑moulded male‑to‑male ends allow simple plug‑in connections
• 1m length enables short interconnects without excess cable slack
Applications
• Suitable for rack‑to‑switch connections in confined spaces
• Ideal for short runs between patch panels and servers
• Used with shielded network equipment in sensitive environments
• Can be used for temporary test links in lab setups
• Used for linking devices where low‑smoke materials are required
• Ideal for short runs between patch panels and servers
• Used with shielded network equipment in sensitive environments
• Can be used for temporary test links in lab setups
• Used for linking devices where low‑smoke materials are required
Which connector orientation does it use for panel and device plugging?
Both ends employ straight‑moulded male RJ45‑style connectors for inline mounting and frontal ports.
How does the jacket material affect installation in building infrastructure?
The low‑smoke zero‑halogen sheath reduces harmful emissions, making it appropriate for areas with stricter fire‑safety material requirements.
Is the cable suitable where electromagnetic compatibility is critical?
The overall screened design helps mitigate EMI, making it appropriate for installations near electrical noise sources.
What category performance does it provide for network upgrades?
It conforms to Cat6a performance characteristics intended for higher‑frequency signalling than lower categories.
Related links
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke
- HellermannTyton Connectivity Category 6A Cat6a Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Purple, Shielded Low Smoke
