MOXA Cat5e Ethernet Cable, 100 mm, Black M12 Male to RJ45 Male, Unshielded
- RS Stock No.:
- 279-0960
- Distrelec Article No.:
- 301-10-494
- Mfr. Part No.:
- CBL-M12DFF4PRJ45-BK-10-IP67
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€55.50
(exc. VAT)
€68.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.50 |
*price indicative
- RS Stock No.:
- 279-0960
- Distrelec Article No.:
- 301-10-494
- Mfr. Part No.:
- CBL-M12DFF4PRJ45-BK-10-IP67
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Cable | |
| Cable Length | 100mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | CBL | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Cable | ||
Cable Length 100mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series CBL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Moxa Europe Cat-5E UTP Ethernet cable with IP67-rated protection. It has M12(4-pin, D-coded) to RJ45 connectors with 10 cm cable length.
Selectable dual-band Wi-Fi with data rates up to 867 Mbps
Latest WPA3 encryption for enhanced wireless network security
Universal (UN) models with configurable country or region code for more flexible deployment
Easy network setup with Network Address Translation (NAT)
Millisecond-level Client-based Turbo Roaming1
Built-in 2.4 GHz and 5 GHz band pass filter for more reliable wireless connections
Integrated antenna isolation
Related links
- MOXA Cat5e Ethernet Cable Black M12 Male to RJ45 Male, Unshielded
- Roline Cat5e Cat5e Ethernet Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- Roline Cat5e Cat5e Ethernet Cable Yellow RJ45 to Male RJ45 Male, Unshielded PVC
- Roline Cat5e Cat5e Ethernet Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- Roline Cat5e Cat5e Ethernet Cable Green RJ45 to Male RJ45 Male, Unshielded PVC
- Roline 21.15.05 Cat5e Ethernet Cable Yellow RJ45 to Male RJ45 Male, Unshielded PVC
- Roline 21.15.05 Cat5e Ethernet Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- RND RND 765 Cat5e Ethernet Cable Grey RJ45 Unshielded PVC
