Roline Cat5e Cat5e Ethernet Cable, 1 m, Grey RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 283-5435
- Distrelec Article No.:
- 301-20-392
- Mfr. Part No.:
- 21.15.0501
- Manufacturer:
- Roline
Subtotal (1 unit)*
€2.39
(exc. VAT)
€2.94
(inc. VAT)
Limited stock
- 211 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.39 |
*price indicative
- RS Stock No.:
- 283-5435
- Distrelec Article No.:
- 301-20-392
- Mfr. Part No.:
- 21.15.0501
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Series | Cat5e | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | ISO/IEC 11801, EN, EIA/TIA 568, RoHS Conforms, REACH Regulation No SVHC, UL CMX (UL E164469-F3) | |
| Hazardous Area Certification | No | |
| Voltage | 11.801kV | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Series Cat5e | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals ISO/IEC 11801, EN, EIA/TIA 568, RoHS Conforms, REACH Regulation No SVHC, UL CMX (UL E164469-F3) | ||
Hazardous Area Certification No | ||
Voltage 11.801kV | ||
- COO (Country of Origin):
- CN
The Patch cord Cat.5e UTP patch cable is designed for networking connections between devices. It features unshielded Twisted Pair cable with RJ-45 connectors on both ends, offering high quality performance for various networking purposes.
REACH Regulation
RoHS compliance
Related links
- Roline Cat5e Cat5e Ethernet Cable Yellow RJ45 to Male RJ45 Male, Unshielded PVC
- Roline Cat5e Cat5e Ethernet Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- Roline Cat5e Cat5e Ethernet Cable Green RJ45 to Male RJ45 Male, Unshielded PVC
- Roline 21.15.05 Cat5e Ethernet Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- RND RND 765 Cat5e Ethernet Cable Grey RJ45 Unshielded PVC
- Roline 21.15.05 Cat5e Ethernet Cable Yellow RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- TE Connectivity Cat5e Ethernet Cable Unshielded PVC
