Roline 21.15.05 Cat5e Ethernet Cable, 1 m, Blue RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 285-7927
- Distrelec Article No.:
- 301-20-408
- Mfr. Part No.:
- 21.15.0534
- Manufacturer:
- Roline
Subtotal (1 unit)*
€3.90
(exc. VAT)
€4.80
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.90 |
*price indicative
- RS Stock No.:
- 285-7927
- Distrelec Article No.:
- 301-20-408
- Mfr. Part No.:
- 21.15.0534
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Series | 21.15.05 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Standards/Approvals | UL CMX (UL E164469-F3), REACH Regulation No SVHC, RoHS Conforms, EN, ISO/IEC 11801, EIA/TIA 568 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Series 21.15.05 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Standards/Approvals UL CMX (UL E164469-F3), REACH Regulation No SVHC, RoHS Conforms, EN, ISO/IEC 11801, EIA/TIA 568 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The patch cable is designed for networking connections between devices, featuring unshielded twisted pair cable with RJ45 connectors on both ends. Its durability is enhanced by moulded kink protection, ensuring longevity even in demanding environments. The cable's flexibility allows for narrow bending without compromising performance. It boasts high-quality plugs with gold-plated contacts, ensuring reliable and consistent connectivity. The contact settings follow a 1:1 configuration in accordance with the EIA/TIA 568 standard, ensuring compatibility with networking standards. The cable construction comprises 4-pair stranded copper wire, providing excellent conductivity and signal integrity.
Cover material PVC no LSOH
Length indication on the sleeve
Related links
- Roline 21.15.05 Cat5e Ethernet Cable Yellow RJ45 to Male RJ45 Male, Unshielded PVC
- Roline 21.15.05 Cat5e Ethernet Cable Grey RJ45 to Male RJ45 Male, U/UTP PVC
- Roline Cat5e Cat5e Ethernet Cable Yellow RJ45 to Male RJ45 Male, Unshielded PVC
- Roline Cat5e Cat5e Ethernet Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- Roline Cat5e Cat5e Ethernet Cable Green RJ45 to Male RJ45 Male, Unshielded PVC
- Roline Cat5e Cat5e Ethernet Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- RND RND 765 Cat5e Ethernet Cable Grey RJ45 Unshielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Unshielded PVC
